Print Page
Image is for illustrative purposes only. Please refer to product description.
107 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 4.620 |
10+ | kr 2.880 |
100+ | kr 1.840 |
500+ | kr 1.410 |
1000+ | kr 1.260 |
5000+ | kr 0.997 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 23.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoFTZ30ET148
Order Code2914065
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-25
No. of Pins5Pins
Operating Voltage-
Power Dissipation Pd200mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
5Pins
Power Dissipation Pd
200mW
Automotive Qualification Standard
-
Diode Case Style
SOT-25
Operating Voltage
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for FTZ30ET148
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
Product traceability