Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBU52422NUZ-ZE2
Order Code3586878
Technical Datasheet
Hall Effect TypeOmnipolar
Operating Point Typ0.0024T
Release Point Typ0.002T
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Sensor Case StyleVSON-Z
Sensor Case / PackageVSON-Z
No. of Pins4 Pin
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hall Effect Type
Omnipolar
Release Point Typ
0.002T
Supply Voltage Max
3.6V
Sensor Case / Package
VSON-Z
Product Range
-
SVHC
To Be Advised
Operating Point Typ
0.0024T
Supply Voltage Min
1.65V
Sensor Case Style
VSON-Z
No. of Pins
4 Pin
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability