Print Page
Image is for illustrative purposes only. Please refer to product description.
2,489 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.550 |
10+ | kr 5.490 |
50+ | kr 4.960 |
100+ | kr 4.400 |
250+ | kr 4.090 |
500+ | kr 4.080 |
1000+ | kr 4.070 |
2500+ | kr 4.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 7.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU4051BCF-E2
Order Code3946603
Technical Datasheet
Logic Family / Base NumberBU4051BCF
Logic Type8-to-1 Line Multiplexer / Demultiplexer
No. of Channels1Channels
Line Configuration8:1
Supply Voltage Min3V
Supply Voltage Max18V
Logic Case StyleSOP
IC Case / PackageSOP
No. of Pins16Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
BU4051BCF
No. of Channels
1Channels
Supply Voltage Min
3V
Logic Case Style
SOP
No. of Pins
16Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Logic Type
8-to-1 Line Multiplexer / Demultiplexer
Line Configuration
8:1
Supply Voltage Max
18V
IC Case / Package
SOP
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability