Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR25H02ANUX-5ACTR
Order Code4351672
Product Range2Kbit SPI Serial EEPROM
Technical Datasheet
100 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2.110 |
10+ | kr 2.000 |
100+ | kr 1.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 2.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25H02ANUX-5ACTR
Order Code4351672
Product Range2Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density2Kbit
Memory Configuration256 x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageVSON08AX2030-EP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2Kbit SPI Serial EEPROM
SVHCTo Be Advised
Product Overview
BR25H02ANUX-5ACTR is a 2Kbit serial EEPROM of SPI BUS interface. It is used in applications such as airbag, ABS, ECU.
- SPI bus type, supply voltage range from 1.7V to 5.5V
- 2Kbit capacity, AEC-Q100 qualified, page size is 16byte, bit format is 256 x 8bit
- 16byte write lockable identification page (ID page)
- Address auto increment function at read operation
- Auto erase and auto end function at data rewrite
- Write protect block setting by software memory array 1/4, 1/2, whole
- HOLD function by the HOLDB pin, prevention of write mistake
- Write prohibition at power on, write prohibition by the WPB pin, write prohibition block setting
- Clock frequency is 20MHz maximum, write time is 3.5ms maximum
- Ambient temperature range from -40°C to +125°C, VSON08AX2030 package
Technical Specifications
Memory Density
2Kbit
Interfaces
SPI
IC Case / Package
VSON08AX2030-EP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
To Be Advised
Memory Configuration
256 x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit SPI Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009