Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR24H256NUX-5ACTR
Order Code3652413
Product Range256Kbit I2C Serial EEPROM
Technical Datasheet
725 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.980 |
10+ | kr 6.240 |
50+ | kr 6.080 |
100+ | kr 5.910 |
250+ | kr 5.850 |
500+ | kr 5.780 |
1000+ | kr 5.770 |
2500+ | kr 5.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 6.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBR24H256NUX-5ACTR
Order Code3652413
Product Range256Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density256Kbit
Memory Configuration32K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageVSON-X
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range256Kbit I2C Serial EEPROM
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Technical Specifications
Memory Density
256Kbit
Interfaces
I2C
IC Case / Package
VSON-X
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Memory Configuration
32K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit I2C Serial EEPROM
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability