Print Page
Image is for illustrative purposes only. Please refer to product description.
250 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 13.910 |
| 10+ | kr 13.090 |
| 25+ | kr 12.800 |
| 50+ | kr 12.570 |
| 100+ | kr 12.280 |
| 250+ | kr 12.050 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P061FK-LBZ
Order Code3770086
Technical Datasheet
Input Voltage Min-
Input Voltage Max-
IC Case / PackageDIP
No. of Pins7Pins
Power Rating Max-
TopologyIsolated, Non Isolated
IsolationIsolated, Non Isolated
Power Switch Voltage Rating800V
Power Switch Current Rating1mA
Switching Frequency65kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
- PWM type DC/DC converter IC with integrated switching MOSFET
- Long time support product for industrial applications
- PWM current mode control
- Built-in frequency hopping function, frequency reduction function, burst operation at light load
- Built-in 800V starter circuit, built-in 800V super junction MOSFET
- VCC pin under voltage protection, VCC pin over voltage protection
- Over current limiter function per cycle
- Over current limiter with AC voltage correction
- Soft start function, brown IN/OUT function, ZT pin OVP function
- Suitable for industrial equipment, household electrical appliances, adapters applications
Technical Specifications
Input Voltage Min
-
IC Case / Package
DIP
Power Rating Max
-
Isolation
Isolated, Non Isolated
Power Switch Current Rating
1mA
IC Mounting
Through Hole
Operating Temperature Max
105°C
Qualification
-
SVHC
To Be Advised
Input Voltage Max
-
No. of Pins
7Pins
Topology
Isolated, Non Isolated
Power Switch Voltage Rating
800V
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001