Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | kr 4.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
kr 12,135.00 (ex VAT)
A kr 35.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM1Q021FJ-E2
Order Code3011475RL
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageSOP-J
No. of Pins8Pins
Power Rating Max-
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency120kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
SOP-J
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
To Be Advised
Input Voltage Max
265VAC
No. of Pins
8Pins
Topology
Flyback
Power Switch Voltage Rating
-
Switching Frequency
120kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability