Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBH1751FVI-TR
Order Code2421285
Product RangeBH1751 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBH1751FVI-TR
Order Code2421285
Product RangeBH1751 Series
Technical Datasheet
Sensor Output TypeI2C Digital
Wavelength of Peak Sensitivity560nm
Supply Voltage Min2.4V
Ambient Light Sensor Case StyleWSOF
Supply Voltage Max3.6V
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBH1751 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BH1751FVI-TR is a digital ambient light sensor IC for I²C bus interface. This IC is the most suitable to obtain the ambient light data for adjusting LCD and Keypad backlight power of mobile phone. It is possible to detect wide range at high resolution ( 1 - 65535 lx ). Light source dependency is little. (ex. incandescent lamp, fluorescent lamp. Halogen lamp. white LED. sun light). It is possible.
- Spectral responsibility is approximately human eye response
- Illuminance to digital converter
- Wide range and high resolution ( 1 - 65535lx )
- Low current by power down function
- 50Hz/60Hz light noise reject-function
- 1.8V logic input interface
- No need any external parts
- Small measurement variation (±20%)
- Built in power on reset circuit
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
I2C Digital
Supply Voltage Min
2.4V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
BH1751 Series
Wavelength of Peak Sensitivity
560nm
Ambient Light Sensor Case Style
WSOF
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
Product traceability