Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.550 |
10+ | kr 5.440 |
50+ | kr 4.900 |
100+ | kr 4.320 |
250+ | kr 4.050 |
500+ | kr 3.880 |
1000+ | kr 3.840 |
2500+ | kr 3.810 |
Product Information
Product Overview
The BD9B400MUV-E2 from ROHM is a 2.7V to 5.5V input, 4an integrated MOSFET single synchronous buck DC to DC converter in 16 pin VQFN package. BD9B400MUV is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. This IC is capable of providing current up to 4A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at low inductance. With its original constant on-time control method which operates low consumption at light load, this product is ideal for equipment and devices that demand minimal standby power consumption. Typical applications include step-down power supply(for DSPs, FPGAs, microprocessors), laptop PCs/tablet PCs/servers, LCD TVs, storage devices (HDDs/SSDs), printers, OA equipment, entertainment devices and distributed power supplies/secondary power supplies.
- Output voltage range from 0.8V to VPVIN x 0.8V
- Switching frequency is 2MHz/1MHz (typ), standby current is 0μA (typ)
- High-side MOSFET ON resistance is 30mohm (typ), low-side MOSFET ON resistance is 30mohm (typ)
- Over current protection
- Short circuit protection
- Thermal shutdown protection
- Under voltage lockout protection
- Adjustable soft start
- Power good output
- Constant on-time control suitable to deep-SLLM
Applications
Power Management, Industrial, Portable Devices
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
4A
16Pins
-
4.4V
-
85°C
-
To Be Advised
-
1Outputs
2.7V
4A
VQFN
Surface Mount
800mV
2MHz
-40°C
-
MSL 1 - Unlimited
VQFN
2MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate