Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 20.680 |
| 10+ | kr 15.100 |
| 50+ | kr 13.910 |
| 100+ | kr 12.280 |
| 250+ | kr 11.530 |
| 500+ | kr 10.560 |
| 1000+ | kr 9.080 |
| 2500+ | kr 8.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 20.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9305AFVM-TR
Order Code3011167
Technical Datasheet
Control ModeVoltage Mode Control
Supply Voltage Min4.2V
Supply Voltage Max18V
No. of Outputs1Outputs
Duty Cycle (%)100%
IC Case / PackageMSOP
No. of Pins8Pins
Switching Frequency800kHz
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Controller IC Case StyleMSOP
No. of Outputs1 Output
Technical Specifications
Control Mode
Voltage Mode Control
Supply Voltage Max
18V
Duty Cycle (%)
100%
No. of Pins
8Pins
Topology
Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Controller IC Case Style
MSOP
Supply Voltage Min
4.2V
No. of Outputs
1Outputs
IC Case / Package
MSOP
Switching Frequency
800kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability