Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD2801MUV-E2
Order Code4163359
Your Part Number
Technical Datasheet
100 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 8.260 |
| 10+ | kr 6.020 |
| 50+ | kr 5.470 |
| 100+ | kr 4.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 8.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD2801MUV-E2
Order Code4163359
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min3.135V
Input Voltage Max3.465V
Output Voltage Max20V
Output Current Max100mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageVQFN016V3030
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleVQFN016V3030
No. of Outputs3Outputs
Switching Frequency-
Product Overview
BD2801MUV-E2 is a built-in charge pump 3ch linear LED driver IC with a built-in charge pump power supply, allowing the output current of each channel to be adjusted by external resistors connected to the IREF pin. In addition, each ch can be controlled ON/OFF by inputting an external signal. It is suitable for R, G, and B LED driver IC for CIS type sensors. Application includes LED driver for CIS type sensor.
- 3.135V to 3.465V input voltage range, ±9.1% output current accuracy
- 100mA (DC) maximum output current
- Built-in charge pump power supply, 3ch independent ON/OFF
- 8-step current setting, IREF pin ground fault protection (IREF SCP)
- VQFN016V3030 package
- Operating temperature range from 0°C to 70°C
Technical Specifications
Topology
Constant Current
Input Voltage Min
3.135V
Output Voltage Max
20V
Switching Frequency Typ
-
IC Case / Package
VQFN016V3030
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
3Outputs
LED Driver Type
-
Input Voltage Max
3.465V
Output Current Max
100mA
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
70°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
VQFN016V3030
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022