Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTM3004 + RTM-B243 (RTM3K-34)- PROMO
Order Code4758016
Product RangeRTM3000 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 63,698.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 63,698.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTM3004 + RTM-B243 (RTM3K-34)- PROMO
Order Code4758016
Product RangeRTM3000 Series
Technical Datasheet
Product RangeRTM3000 Series
Scope Channels4 Channel
Bandwidth350MHz
Sampling Rate2.5GSPS
Display Memory Depth40 Mpts
Calculated Rise Time1ns
Scope Display TypeWXGA Touch Screen LCD Colour
Kit ContentsRTM3004 DSO, RTM-B243 BW Upgrade, RT-ZP05S Passive Probe, Power Cord
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTM3004 + RTM-B243 (RTM3K-34)- PROMO is a RTM3000 series, 4 channel digital oscilloscope with RTM-243 350MHz bandwidth upgrade. It features 10.1" high resolution (1280 x 800 pixels) capacitive touchscreen TFT display with gesture support, 10bit ADC and 40Msample/channel standard, 80Msample interleaved memory depth. The oscilloscope includes a wide range of upgrade options.
- Considered "Used" condition, the box has been opened but the product has not been used
- Near new condition, with all original accessories
- 400Msample segmented acquisition memory (optional)
- Maximum sampling rate of 2.5Gsample/s per channel, 5Gsample/s interleaved
- Waveform update rate is 64000waveforms/s
- Minimum input sensitivity is 500μV/div
- 10 second boot time
- I2C, SPI, UART/RS232/ RS422/RS485, CAN, LIN, audio (I²S), ARINC, MIL protocols (optional)
- Arbitrary waveform and 4bit pattern generator optional
- Standard digital voltmeter and trigger counter
- LAN, USB host/device, fast display over Ethernet connectivity
- Oscilloscope size is 390mm x 220mm x 152mm (W x H x D)
Contents
RTM3004 oscilloscope, RTM-B243 bandwidth upgrade, 500MHz passive probe per channel, Power cord.
Technical Specifications
Product Range
RTM3000 Series
Bandwidth
350MHz
Display Memory Depth
40 Mpts
Scope Display Type
WXGA Touch Screen LCD Colour
Manufacturer Warranty
3 Years
SVHC
No SVHC (25-Jun-2025)
Scope Channels
4 Channel
Sampling Rate
2.5GSPS
Calculated Rise Time
1ns
Kit Contents
RTM3004 DSO, RTM-B243 BW Upgrade, RT-ZP05S Passive Probe, Power Cord
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5