Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13,723.000 |
Product Information
Product Overview
The RTC1K-202 from Rohde & Schwarz is a RTC1000 series 2 channel digital oscilloscope with R&S®RTC-B222 (200MHz) bandwidth upgrade. The X-in-one instrument offers the functionality of an oscilloscope, logic analyser, protocol analyser, frequency analyser, pattern generator, function generator, digital voltmeter and component tester in a single instrument. This oscilloscope include a wide range of upgrade options with these options users get more value with a minimal footprint on bench space.
- 6.5" VGA colour display (640 x 480 pixels)
- Sampling rate of up to 2Gsample/s, memory depth of up to 2Msample
- Optimized for fast button operation
- 50ppm timebase accuracy, 8 bit ADC
- 1mV/div minimum input sensitivity
- 10000waveforms/s update rate
- 1 x USB host, USB device, LAN interfaces
- I2C, SPI, UART/RS232/RS422/RS485, CAN, LIN protocol (optional)
- Waveform generator and 4bit pattern generator
- Oscilloscope size is 285mm x 175mm x 140mm (W x H x D), 1.7Kg weight
Contents
RTC1002 DSO, R&S®RTC-B222 (200MHz) bandwidth upgrade, R&S®RT-ZP03 passive probe per channel, R&S®RTC-B6 waveform generator, Power cord, Getting started manual, Safety instructions.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
RTC1000 Series
200MHz
2 Mpts
VGA Touch Screen LCD Colour
3 Years
To Be Advised
2 Channel
2GSPS
1.75ns
RTC1002 DSO, RTC-B222 BW Upgrade, Passive Probe/Power Cord/Adapter BNC/Banana/Manual
-
Technical Docs (13)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate