Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 28,938.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 28,938.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S RT-ZC15B
Order Code3381149
Technical Datasheet
Meter Side ConnectorBNC
Probe Side ConnectorCurrent Clamp
Current Range Max30A
Current Range Min-
For Use WithR&S RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
- Current probe with 50MHZ bandwidth
- Non-intrusive DC and AC measurements
- 30A (RMS) maximum current and 0.1V/A sensitivity
- Robust design and easy operation
- For use with RTM3000/RTA4000, RTE1000, RTO2000 series oscilloscopes
Contents
Probe, Carrying case, Operating manual.
Technical Specifications
Meter Side Connector
BNC
Current Range Max
30A
For Use With
R&S RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6