Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 38,410.000 |
Product Information
Product Overview
NGP814 is an NGP800 series four-channel DC power supply. Synchronizing your outputs, performing waveform tests, and logging data for in-depth analysis – all this becomes easy with the R&S®NGP800 power supply series. An intuitive operating interface and a large touchscreen allow you to enter values much faster and to display statistics in real time. It includes remote sensing terminals, USB and a LAN interface. A user-installable GPIB interface, a digital trigger I/O and an analogue input are optional, making these instruments great on the bench or in an automated test system.
- 2 x 32V/20A, 2 x 64V/10A voltage and current per channel
- Up to four independent floating outputs and all outputs galvanically isolated
- Large 5" high resolution touchscreen
- Supports ramp and arbitrary function, O/P delay, remote sensing, data logging, built-in measurement
- Digital remote control, digital trigger I/O and analogue input full connectivity
Contents
DC power supply, Set of power cables, Terminal blocks, Quick start guide.
Technical Specifications
Adjustable
0V
0A
800W
-
NGP800 Series
To Be Advised
4 Output
32V
20A
-
-
-
Technical Docs (15)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate