Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8,726.000 |
Product Information
Product Overview
The NGE103 from Rohde & Schwarz is a NGE100 series three-channel power supply that provides up to 33.6W output power per channel. It is a robust, high-performance, affordable instruments that offers high efficiency combined with low ripple plus a variety of comfort functions. All outputs are earth-free and short-circuit-proof. The output channels can be combined in serial or in parallel to achieve higher voltages or higher currents. All basic functions of the R&S NGE103 power supply can be operated via direct keys on the front panel. The rotary knob plays the central role in adjusting the voltage and current and setting the limits for the multi-purpose protection functions. The operating conditions of all channels are displayed on the screen simultaneously. Active channels are indicated by the illuminated channel key. Active outputs are shown in green when working in constant voltage mode and in red when working in constant current mode. Inactive outputs are displayed in yellow.
- Maximum output power is 100W
- Output voltage per channel is 0V to 32V, output current per channel is 0A to 3A
- Electronic fuse, overvoltage protection, overpower protection, overtemperature protection
- USB interface (VCP/TMC), optional R&S NGE-K101 LAN (LXI), optional R&S NGE-K102 wireless LAN
- Optional R&S NGE-K103 digital I/O (4bit)
- Protection functions to safeguard instrument and DUT
- 3.5", QVGA(320 × 240 pixel) display
- Mains nominal voltage is 115V/230V (±10%) 50/60Hz, power consumption maximum is 180W
- Operating temperature range 0°C to +40°C
- Dimension is 222mm x 88mm x 280mm, weight is 5Kg
Contents
NGE103 three-channel power supply, Set of power cables, Quick start guide.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Adjustable
-
-
100W
230V
NGE100B Series
To Be Advised
3 Output
32V
3A
-
3 Years
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate