Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS01-12I-170P-R-BS-12V-67J
Order Code3459491
Product RangeRJS01
33 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 47.470 |
10+ | kr 44.810 |
25+ | kr 41.020 |
Price for:Each
Minimum: 1
Multiple: 1
kr 47.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS01-12I-170P-R-BS-12V-67J
Order Code3459491
Product RangeRJS01
LED ColourRed
Operating Voltage12V
Mounting Hole Dia12mm
Forward Current If15mA
Luminous Intensity7500mcd
IP / NEMA Rating-
Product RangeRJS01
SVHCTo Be Advised
Product Overview
- Rated Voltage: 12V AC/DC
- Brushed Steel finish
- Maximum reverse voltage: 5V
Technical Specifications
LED Colour
Red
Mounting Hole Dia
12mm
Luminous Intensity
7500mcd
Product Range
RJS01
Operating Voltage
12V
Forward Current If
15mA
IP / NEMA Rating
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009