Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRFMD
Manufacturer Part NoRFPA3809
Order Code2066383
Technical Datasheet
Frequency Min400MHz
Frequency Max2.7GHz
Gain17dB
Noise Figure Typ3.1dB
RF IC Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
400MHz
Gain
17dB
RF IC Case Style
SOIC
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
2.7GHz
Noise Figure Typ
3.1dB
No. of Pins
8Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005