Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRFMD
Manufacturer Part NoRFDA2046
Order Code2066323
Technical Datasheet
Frequency Min2GHz
Frequency Max2.8GHz
Gain41dB
Noise Figure Typ5.2dB
RF IC Case StyleMCM
No. of Pins28Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
2GHz
Gain
41dB
RF IC Case Style
MCM
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
2.8GHz
Noise Figure Typ
5.2dB
No. of Pins
28Pins
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005