You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIRK-433F

RF MODULE, RECEIVER, FM, 433MHZ

RF SOLUTIONS HIRK-433F
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HIRK-433F
Order Code:
1676056
Technical Datasheet:
HIRK-433F   Datasheet
See all Technical Docs

Product Overview

HIRK-433F is an Low power Rx decoder FM 433MHz. A range of miniature single in line (SIL) hybrid modules providing complete four channel radio receiver/decoder systems available in either AM or FM. When used with the 110-AM or 120-FM series pocket keyfobs, A complete remote telemetry system is obtained with up to 150 meters range. The module consists of a front end super-heterodyne or super-regen RF receiver with an embedded microcontroller decoding a highly secure Keeloq protocol signal. The module has an easy-to-use 'LEARN' facility and is capable of learning up to 50 unique keyfob encoders. The module requires a 5V power supply and provides a direct LED drive showing data reception and four digital data outputs. The outputs may be programmed for momentary or latching configuration. The modules have flash re-programmability feature to enable field re-programming of the controller.
  • Low power FM 433MHz Rx decoder
  • Advanced Keeloq decoding
  • Advanced laser trimmed ceramic module
  • AM range up to 100 meters
  • FM range up to 150 meters
  • Easy learn transmitter feature
  • Outputs, momentary or latching & serial data
  • Direct led drive shows data reception
  • Flash re-programmable
  • HIR6 low power version (<1mA)

Applications

Communications & Networking, Industrial, Wireless, Security, RF Communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AM, FM

:
-

:
433.92MHz

:
-106dBm

:
4.5V

:
5.5V

:
6mA

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

kr233.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ kr233.05
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --