Reduced PricesOffersContact UsHelpTrack Orderspå dansk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  GAMMA62TR-89S

                                                                                                  Transceiver Module, 918 MHz, RS232, Serial, Sensitivity -148dBm, 3.6 V to 15 V, SMT

                                                                                                  RF SOLUTIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RF SOLUTIONS GAMMA62TR-89S
                                                                                                  ManufacturerRF SOLUTIONS
                                                                                                  Manufacturer Part NoGAMMA62TR-89S
                                                                                                  Order Code4070611
                                                                                                  Product RangeGAMMA62TR-89x Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice (ex VAT)
                                                                                                  1+kr 169.910
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  kr 169.91 (ex VAT)
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  RF SOLUTIONS
                                                                                                  ManufacturerRF SOLUTIONS
                                                                                                  Manufacturer Part NoGAMMA62TR-89S
                                                                                                  Order Code4070611
                                                                                                  Product RangeGAMMA62TR-89x Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF ModulationFSK, LoRa, OFDM
                                                                                                  Data Rate Max-
                                                                                                  Frequency Max918MHz
                                                                                                  Sensitivity dBm-148dBm
                                                                                                  Supply Voltage Min3.6V
                                                                                                  Supply Voltage Max15V
                                                                                                  Transmit Power22dBm
                                                                                                  Module InterfaceRS232, Serial
                                                                                                  Supply Current118mA
                                                                                                  RF Transceiver ApplicationsLong Range Telemetry, Remote Switching, Embedded Remote Control, Remote Sensors
                                                                                                  Product RangeGAMMA62TR-89x Series
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  GAMMA62T Telemetry Module can be a Transmitter / Receiver / Transceiver based industrial bi-directional remote module. Two or more modules may be combined to provide a simple or complex network of radio telemetry. It can also be used in conjunction with any RF Solutions hand held transmitter operating on the same frequency to create an embedded Remote Control System. GAMMA62T is easy to use with direct no-volt Switch input and direct Switching outputs. GAMMA62T uses the latest OFDM, spread spectrum technology and extensive algorithm enhancements to achieve an industry leading 20Km (12mile) range.

                                                                                                  • Suitable for long range telemetry, remote switching, embedding remote control and remote sensor
                                                                                                  • 10 “No Volt” Switch inputs
                                                                                                  • 10 Digital Switching outputs
                                                                                                  • 1x Serial data output
                                                                                                  • Map any I/P to any or many O/P’s
                                                                                                  • FSK / Spread Spectrum technology
                                                                                                  • No external components
                                                                                                  • Operates at 868MHz or 915MHz
                                                                                                  • 868MHz RED/ CE compliant

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  FSK, LoRa, OFDM

                                                                                                  Frequency Max

                                                                                                  918MHz

                                                                                                  Supply Voltage Min

                                                                                                  3.6V

                                                                                                  Transmit Power

                                                                                                  22dBm

                                                                                                  Supply Current

                                                                                                  118mA

                                                                                                  Product Range

                                                                                                  GAMMA62TR-89x Series

                                                                                                  Data Rate Max

                                                                                                  -

                                                                                                  Sensitivity dBm

                                                                                                  -148dBm

                                                                                                  Supply Voltage Max

                                                                                                  15V

                                                                                                  Module Interface

                                                                                                  RS232, Serial

                                                                                                  RF Transceiver Applications

                                                                                                  Long Range Telemetry, Remote Switching, Embedded Remote Control, Remote Sensors

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Great Britain
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85176100
                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.005
                                                                                                  Customer Service
                                                                                                  Sales 44 53 66 44
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Danmark AS.
                                                                                                  Registered number: 188324 | Registered office: Lyskær 9, 2730, Herlev, Denmark