Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 255.750 |
Price for:Each
Minimum: 1
Multiple: 1
kr 255.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoYSTBS5D5E10
Order Code2946741
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameSynergy
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberS5D5
Kit ContentsTarget Board S5D5, USB Type A to Micro-B Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Target board S5D5 (TB-S5D5) is a development kit for the Renesas Synergy™ S5D5 microcontroller in an LQFP-144 package. It is designed to help developers get started with initial firmware development and evaluation of the S5D5 Synergy™ MCU group. It features an 120MHz Arm™ Cortex® M4 core with FPU, 384KB SRAM, 1MB code flash memory, 32KB data flash memory.
- Device USB connector for the main MCU
- Segger J-Link® on-board interface for debugging and programming of the S5D5 MCU
- 2 PMOD connectors allowing use of appropriate PMOD compliant peripheral plug-in modules
- Pin headers for access to power and signals for the main MCU
- MCU reset push button switch
- MCU boot configuration jumper
- Status LED indicating availability of regulated power and connection status of J-Link interface
- Red user LED controlled by the main MCU firmware
- User push button, capacitive touch sensor button, potentiometer are controlled by main MCU firmware
Contents
TB-S5D5 board, One USB Type-A to Micro-B cable.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
Synergy
Core Sub-Architecture
Cortex-M4
Kit Contents
Target Board S5D5, USB Type A to Micro-B Cable
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S5D5
Product Range
-
Technical Docs (3)
Alternatives for YSTBS5D5E10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1