You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TW2836-BA1-GR

Video Multiplexer, 4 Channel, 2:1, 54 MHz, 1.62 V to 1.98 V, -50 dB Cross Talk, LBGA-256

RENESAS TW2836-BA1-GR
RENESAS TW2836-BA1-GR
RENESAS TW2836-BA1-GR
RENESAS TW2836-BA1-GR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
TW2836-BA1-GR
Order Code:
3869646
Technical Datasheet:
TW2836-BA1-GR   Datasheet
See all Technical Docs

Product Overview

TW2836-BA1-GR is a TW2836 series 4-channel video QUAD/MUX controller for security application. It has four high-quality NTSC/PAL video decoders, dual colour display controllers, and dual video encoders. It contains four built-in analogue anti-aliasing filters, four 10 bit Analog-to-Digital converters, and proprietary digital gain/clamp controller, a high-quality Y/C separator to reduce cross-noise and high-performance free scaler. Four built-in motion, blind and night detectors can increase the security system feature. This has a flexible video display/record/playback controller, including basic display and MUX functions. It also has an excellent graphic overlay function that displays bitmap for OSD, single box, 2D array box, and mouse pointer. Application includes analogue QUAD/MUX system, 4/8/16 channel DVR system, car rear vision system, hair shop system, and dental care system.
  • Integrated four video analogue anti-aliasing filters and 10bit CMOS ADCs
  • High performance adaptive 4H comb filters for all NTSC/PAL standards
  • IF compensation filter for improvement of colour demodulation
  • Colour transient improvement (CTI), automatic white peak control
  • Programmable hue, saturation, contrast, brightness and sharpness
  • High performance horizontal and vertical scaler for each path including playback input
  • Fast video locking system for non-real-time application
  • Four built-in motion detectors with 16X12 cells and blind and night detectors
  • Additional digital input for playback with ITU-R BT.656 standard
  • 256 Ld LBGA package, ambient operating temperature range from -40 to 85°C

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2:1

:
54MHz

:
1.62V

:
1.98V

:
LBGA

:
256Pins

:
LBGA

:
-50dB

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

kr331.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ kr331.03
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --