Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,725.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,725.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK9754L23S01000BE
Order Code3897500
Silicon ManufacturerRenesas
No. of Bits-
Silicon Family NameRZ
Core ArchitectureARM
Core Sub-ArchitectureCortex-A55, Cortex-M33
Silicon Core NumberRZ/V2L
Kit ContentsEvaluation Board RZ/V2L
Product RangeRZ Family, RZ/V Series, RZ/V2L Group Microcontrollers
SVHCNo SVHC (21-Jan-2025)
Product Overview
RZ/V2L evaluation board kit consists of a module board (SOM) and a carrier board that can easily start evaluation of the RZ/V2L. It also includes the MIPI Camera Module (MIPI CSI). The carrier board can be commonly used with RZ/G2LC, RZ/G2UL, and RZ/V2L modules (SOM) prepared according to the SMARC v2.1 standard. This allows you to experience seamless and flexible evaluation between these devices.
- RZ/V2L (R9A07G054L23GBG) Cortex-A55 Dual, Cortex-M33 device
- FFC/FPC connector is mounted for connection to high-speed serial interface for camera module
- Micro-HDMI connector via DSI/HDMI conversion module
- Micro-AB and A receptacle are respectively mounted as standard for connection to USB interface
- RJ45 connector is mounted as standard for software development and evaluation using Ethernet
- Audio codec is mounted as standard for advance development of audio system
- CAN connector is implemented for connection to CAN-bus interface
- Micro-AB receptacles are implemented for connection to asynchronous serial port interface
- microSD card slot & 2x sockets for PMOD are implemented as interface for RZ/V2L peripheral functions
- For power supply, a mounted USB type-C receptacle supports the USB PD standard
Contents
RZ/V2L SMARC module board, RZ SMARC series carrier board, MIPI camera module.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RZ
Core Sub-Architecture
Cortex-A55, Cortex-M33
Kit Contents
Evaluation Board RZ/V2L
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
ARM
Silicon Core Number
RZ/V2L
Product Range
RZ Family, RZ/V Series, RZ/V2L Group Microcontrollers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001