Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,901.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,901.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK9743U15S01000BE
Order Code4748424
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits64bit
Silicon Family NameRZ
Core ArchitectureARM
Core Sub-ArchitectureCortex-A55, Cortex-M33
Silicon Core NumberR9A07G043U15GBG
Kit ContentsSystem-On-Module Board RZ/A3UL, Carrier Board, USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RZ
Core Sub-Architecture
Cortex-A55, Cortex-M33
Kit Contents
System-On-Module Board RZ/A3UL, Carrier Board, USB Cable
SVHC
No SVHC (25-Jun-2025)
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
R9A07G043U15GBG
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001