Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 240.890 |
Product Information
Product Overview
TB-S5D5 is a target board kit enables users to evaluate, prototype and develop IoT endpoint devices and experience best-in-class connectivity with the 120MHz Arm® Cortex®-M4 core, S5D5 microcontrollers (MCUs). Users can experience the full features of the Synergy™ S5D5 MCUs with access to all pins, standardized expansion ports and preinstalled demo software. It view, step through and debug code with the e2 studio ISDE from Renesas or IAR Embedded Workbench® for Renesas Synergy. Security and encryption functions enable secure data communications and storage, with support for industry standard algorithms such as AES, DSA, 3DES, RSA, SHA, and GHASH.
- Access all pins and on-board peripherals of the Synergy S5D5 MCU group
- Accelerate code development with the tightly integrated and qualified Synergy Software Package (SSP)
- Flexible connectivity options w/ USB, Pmod™ connector enabling rapid prototyping with plug-in module
- HMI functionality with a capacitive touch sensing unit (CTSU) and a parallel data capture unit
- See system status and test functionality with programmable LEDs or capacitive and mechanical buttons
- Measure real-time power consumption of current over program execution
- Operate from high precision on-board crystals or lower precision internal clock
- Safety features include hardware diagnostics, memory protection and watchdog timeout
- Debugging and programming with J-Link® OB on-board
Contents
TB-S5D5 board, USB Type A to USB Micro-B cable.
Technical Specifications
Renesas
Synergy
Cortex-M4
Target Board S5D5, USB Type A to USB Micro-B Cable
No SVHC (25-Jun-2025)
32bit
ARM
S5D5
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate