Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 239.720 |
Price for:Each
Minimum: 1
Multiple: 1
kr 239.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7TBS1JAS00001BU
Order Code4748419
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameSynergy
Core ArchitectureARM
Core Sub-ArchitectureCortex-M23
Silicon Core NumberR7FS1JA783A01CFM
Kit ContentsTarget Board R7FS1JA783A01CFM, USB Type-A to USB Micro-B Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK7TBS1JAS00001BU is a S1JA target board kit featuring the ultra-low power, 48MHz Arm® Cortex®-M23 core S1JA microcontroller (MCU) Group that integrates best-in-class programmable analogue and security functions for high-accuracy sensor signal acquisition and conditioning. Users can experience the full features of the Synergy™ S1JA MCUs with access to all pins, standardized expansion ports and preinstalled demo software.
- Access all pins and on-board peripherals of the Synergy S1JA MCU group
- Accelerate code development with the tightly integrated and qualified Synergy Software Package (SSP)
- View, step through and debug code w/ e2 studio ISDE or IAR Embedded Workbench® for Renesas Synergy
- USB and Pmod™ connectors provide flexible connectivity for rapid prototyping with plug-in modules
- Best-in-class analogue solution w/ 16-bit SAR ADC, 24-bit Sigma-Delta ADC, 12-bit DAC and op-amp
- HMI functionality with a CTSU and user push buttons
- See system status and test functionality with programmable LEDs or capacitive and mechanical buttons
- Measure real-time power consumption of current over program execution
- Operate from high precision on-board crystals or lower precision internal clock
- Safety features include hardware diagnostics, memory protection and watchdog timeout
Contents
TB-S1JA board, USB Type-A to USB Micro-B cable, Quick start guide.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
Synergy
Core Sub-Architecture
Cortex-M23
Kit Contents
Target Board R7FS1JA783A01CFM, USB Type-A to USB Micro-B Cable, Quick Start Guide
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
R7FS1JA783A01CFM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001