Print Page
Image is for illustrative purposes only. Please refer to product description.
190 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 67.780 |
10+ | kr 52.970 |
25+ | kr 45.750 |
50+ | kr 44.410 |
100+ | kr 42.110 |
Price for:Each
Minimum: 1
Multiple: 1
kr 67.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRC31008A001GND#BB0
Order Code4035618
Technical Datasheet
Clock IC TypeJitter Attenuator
Frequency20MHz
No. of Outputs8Outputs
Supply Voltage Min1.8V
Supply Voltage Max3.3V
Clock IC Case StyleLGA
No. of Pins40Pins
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Product Overview
RC310xxA is a VersaClock 7 programmable high-performance jitter attenuator with network synchronization capabilities. The device supports JEDEC JESD204B/C for converter synchronization and SyncE for network-based synchronization. It is ideal for driving converter circuits in wire-line infrastructure, data centre equipment, and instrumentation applications. Typical applications are switches/routers, synchronous Ethernet (SyncE) equipment, telecom time clock (T-TSC) equipment, jitter attenuation for 10/25/40/100/200/400Gbps Ethernet PHYs or switches, small cell for 4.5G and 5G.
- 169fs RMS typical phase jitter, PCIe® Gen6 common clock (CC) 27fs RMS
- Compliant with ITU-T G.8262 and G.8262.1 for synchronous Ethernet equipment clock (EEC/eEEC)
- Jitter attenuation with programmable loop bandwidth from 0.1Hz to 12KHz
- 1KHz to 650MHz LVDS/LP-HCSL outputs, 1KHz to 200MHz LVCMOS outputs
- Simple AC-coupling to LVPECL and CML, integrated 100 ohm and 85 ohm LP-HCSL terminations
- JESD204B/C support on differential or single ended outputs with DC-coupling or AC-coupling
- Up to four single-ended or two differential clock inputs; one crystal/TCXO/OCXO input
- Programmable general purpose inputs (GPI × 4) and general purpose input/outputs (GPIO × 5)
- Operating temperature range from -40° to +85°C
- 8 differential/16 single-ended outputs, 40-QFN package
Technical Specifications
Clock IC Type
Jitter Attenuator
No. of Outputs
8Outputs
Supply Voltage Max
3.3V
No. of Pins
40Pins
Operating Temperature Max
-
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Frequency
20MHz
Supply Voltage Min
1.8V
Clock IC Case Style
LGA
Operating Temperature Min
-
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability