Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 63.130 |
| 10+ | kr 49.100 |
| 25+ | kr 42.160 |
| 50+ | kr 41.120 |
| 100+ | kr 40.000 |
| 250+ | kr 39.250 |
| 500+ | kr 38.430 |
Price for:Each
Minimum: 1
Multiple: 1
kr 63.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRA81F1427STGNM#BD0
Order Code4137491
Frequency Min2.3GHz
Frequency Max4.2GHz
Gain35.5dB
Noise Figure Typ-
RF IC Case StyleVFQFPN
No. of Pins16Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RA81F1427STGNM#BD0 is a high gain, high linearity, 0.5W RF driver amplifier. This is designed to operate within the 2300MHz to 4200MHz frequency band. Utilizing a single 5V power supply and 145mA of ICQ, the F1427 provides 35.5dB of gain and +28dBm OP1dB, and supports fast on-off switching for TDD systems. It is packaged in a 3 × 3 mm, 16-VFQFPN package, with a differential 100 ohm input and single 50 ohm output impedances for ease of integration into the signal path.
- 35.5dB typical gain
- 28dBm OP1dB at 2.6GHz
- 0.6dB max gain flatness across 100MHz BW
- 100 ohm differential input and 50 ohm single-ended output impedances
- 1.8V logic compatible standby mode for power savings
- 5V power supply
- 145mA typical quiescent current consumption
- Operating temperature range from -40°C to +115°C
Technical Specifications
Frequency Min
2.3GHz
Gain
35.5dB
RF IC Case Style
VFQFPN
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
4.2GHz
Noise Figure Typ
-
No. of Pins
16Pins
Supply Voltage Max
-
Operating Temperature Max
115°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability