Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 82.470 |
10+ | kr 64.990 |
25+ | kr 60.730 |
50+ | kr 57.890 |
100+ | kr 55.130 |
250+ | kr 52.290 |
Product Information
Product Overview
RZ/A3UL powerful MPUs allows customers to achieve the full potential of a real-time operating system (RTOS) while leveraging the performance boost provided by the 64bit Arm® Cortex®-A55 CPU core with a maximum operating frequency of 1GHz. It integrates an Octal-SPI memory interface that facilitates simpler and more compact board designs. In addition, it includes versions that support a DDR3L/DDR4 memory interface to enable connection of high-speed DRAM. Using an RTOS allows systems to start up instantly, in less than a second after boot-up. This feature is ideal for systems that require a fast response time such as industrial equipment, home appliances and office automation equipment with liquid crystal displays or control panels, as well as audio equipment and POS terminals.
- Cortex-A55 (single), LCD controller
- Camera interface (MIPI-CSI), display interface (parallel-IF)
- USB2.0 interface 2ch, SD interface 2ch
- CAN interface (CAN-FD), gigabit Ethernet 2ch
- Memory error detection / correction (ECC)
- OctaRAM (8bit) memory interface
Technical Specifications
RZ Family, RZ/A Series, RZ/A3UL Group Microprocessors
-
361Pins
3.63V
CAN, Ethernet, I2C, SPI, UART, USB
64 bit
-45°C
-
RZ
No SVHC (21-Jan-2025)
1Cores
BGA
2.97V
1GHz
-
Surface Mount
85°C
RZ/A
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate