Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 93.930 |
10+ | kr 74.410 |
25+ | kr 72.920 |
50+ | kr 71.420 |
Product Information
Product Overview
RH850/F1K is a high-end automotive microcontroller ideal for body applications. This one group of single chip microcontroller in the RH850/F1x series which is designed for automotive electrical body applications. While it achieves low power consumption, the internal flash memory ranges from 768KB to 2MB and the package covers a wide range from 100 to 176 pins. Also, a CAN FD interface has been added and the CPU operating frequency operates at up to 120MHz. Design resources are available here to help you get your design to market as quickly as possible.
- 1 + 0 number of core (main + checker), 120MHz maximum operating frequency
- 192KB RAM, 2048KB program memory, 64KB data flash
- Standby mode
- 6ch x CAN, 6 x SPI, 12 x LIN, 1 x I²C
- 3.3, 5 I/O ports
- 16bit x 32ch, 32bit x 8ch timer, 48 ADC
- 144 pin QFP package, operating temperature range from -40°C to +105°C
Technical Specifications
RH850 Family RH850/F1x Series RH850/F1K Group Microcontrollers
32 bit
2MB
LQFP
CAN, I2C, LIN, UART
48Channels
3V
-40°C
Surface Mount
RH850/F1x
No SVHC (21-Jan-2025)
G3KH
120MHz
144Pins
120I/O's
192KB
10Bit, 12Bit
5.5V
105°C
RH850
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate