Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 27.600 |
10+ | kr 21.010 |
25+ | kr 19.370 |
50+ | kr 18.250 |
100+ | kr 17.130 |
Product Information
Product Overview
RL78/I1C is an ultra-low power microcontroller for the high-end smart electricity meter market. It integrates the functions required for the metrology of smart electricity meters. It includes 24bit ΔΣ A/D converters, 32bit Multiply-accumulator, an Independent power supply a real-time clock, a segment LCD driver supporting up to 8 com, and an AES hardware engine that supports the DLMS standard. For single-phase, two-wire meters, single-phase three-wire meters, and three-phase three-wire meters, 24bit ΔΣ A/D converters (Max 4ch) are used for current and voltage sensing to achieve highly accurate power metrology.
- RL78 core 24MHz CPU, 128KB program memory, 8KB RAM, 16bits size, 2KB data flash
- Supply voltage range from 1.7 to 5.5V
- RTC, LVD, DMA
- 63 I/O ports
- 8bit x 4ch, 12bit interval timer x 1ch, 16bit x 8ch timer, 10bit x 6ch, 24bit x 4ch ADC
- Human machine interface
- 64-pin plastic LFQFP package
- Operating ambient temperature range from -40 to 85°C
Technical Specifications
RL78 Family RL78/I1x Series RL78/I1C Group Microcontrollers
16 bit
128KB
LFQFP
I2C, LIN, SPI, UART
4Channels
1.7V
-40°C
Surface Mount
RL78
No SVHC (21-Jan-2025)
RL78
32MHz
64Pins
35I/O's
8KB
10Bit
5.5V
85°C
RL78/I1x
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate