Print Page
Image is for illustrative purposes only. Please refer to product description.
291 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 21.950 |
| 10+ | kr 16.740 |
| 25+ | kr 16.660 |
| 50+ | kr 16.590 |
| 100+ | kr 16.520 |
| 250+ | kr 16.220 |
Price for:Each
Minimum: 1
Multiple: 1
kr 21.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQS4A210QG
Order Code3869614
Technical Datasheet
Logic Family / Base Number0
Logic TypeDemultiplexer, Multiplexer
No. of Channels2Channels
Line Configuration4:1
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageQSOP
Logic Case StyleQSOP
No. of Pins16Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Logic Family / Base Number
0
No. of Channels
2Channels
Supply Voltage Min
4.75V
IC Case / Package
QSOP
No. of Pins
16Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Logic Type
Demultiplexer, Multiplexer
Line Configuration
4:1
Supply Voltage Max
5.25V
Logic Case Style
QSOP
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability