Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 4.030 |
| 10+ | kr 2.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 4.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQS3253S1G8
Order Code3869612
Technical Datasheet
Logic Family / Base NumberQS3253
Logic TypeFET Multiplexer / Demultiplexer
No. of Channels2Channels
Line Configuration4:1
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Alternatives for QS3253S1G8
1 Product Found
Technical Specifications
Logic Family / Base Number
QS3253
No. of Channels
2Channels
Supply Voltage Min
4.75V
IC Case / Package
SOIC
No. of Pins
16Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Logic Type
FET Multiplexer / Demultiplexer
Line Configuration
4:1
Supply Voltage Max
5.25V
Logic Case Style
SOIC
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability