Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 35.500 |
Product Information
Product Overview
Highly integrated wireless power transmitter with magnetic induction. The device includes an industry-leading 32bit ARM® Cortex®-M0 processor offering a high level of programmability while consuming extremely low standby power. The IC features two LED outputs with pre-defined user-programmable blinking patterns, buzzer and programmable overcurrent protection supporting a wide range of applications. The I2C serial communication allows the user to read information such as voltage, current, frequency and fault conditions. The device includes an undervoltage lockout and thermal management circuit to safeguard the device under fault conditions. Typically used in charging pad, cradle and tablets.
- Wide input voltage range from 4.25V to 21V
- Integrated step-down switching regulator
- Integrated drivers for external power FETs
- Simultaneous voltage and current demodulation scheme
- Integrated current sense amplifier
- Dedicated remote temperature sensing
- User programmable foreign objects detection (FOD)
- Pre-defined user-programmable LED pattern
Applications
Wireless Charging
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transmitter
15W
48Pins
0°C
-
No SVHC (12-Jan-2017)
WPC 1.2 Compliant
VFQFN
Surface Mount
85°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate