Quantity | Price (ex VAT) |
---|---|
1+ | kr 441.390 |
Product Information
Product Overview
The ISL85005AEVAL1Z from Intersil is an ISL85005AFRZ evaluation board. The ISL85005AEVAL1Z platform allows quick evaluation of the high-performance features of the ISL85005A buck regulator. The ISL85005AFRZ is a 4.5V to 18V input, 5A synchronous buck regulator for applications with input voltage from multi-cell batteries or regulated 5V and 12V power rails. This device also provides an integrated bootstrap diode for the high-side gate driver to reduce the external parts count. Typical application includes network and communication equipments, battery powered systems, multifunction printers, point-of-load regulators, standard 12V rail supplies and embedded computing systems.
- 5V nominal output voltage, up to 5A output current capability
- Switch selectable EN (enabled/disabled)
- Adjustable soft-start option
- Internal and external compensation options
- Connectors and test points for easy probing
- Default internally set to 500KHz switching frequency
- Default internally set to 2.3ms soft-start
- Operating temperature range from -40°C to +85°C
Applications
Power Management, Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Intersil
Power Management - Voltage Regulator
Evaluation Board ISL85005A
-
ISL85005A
Synchronous Buck Regulator
ISL85005A Series
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate