Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 250+ | kr 31.780 |
Price for:Each
Minimum: 250
Multiple: 250
kr 7,945.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28633FVZ
Order Code2373597
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage2.5µV
Slew Rate Typ0.8V/µs
Gain Bandwidth Product3MHz
Supply Voltage Range2.5V to 5.5V
IC Case / PackageTSSOP
No. of Pins14Pins
CMRR138dB
Instrumentation Amplifier TypeProgrammable Gain, Zero-Drift
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.8V/µs
Bandwidth3MHz
Amplifier Case StyleTSSOP
Amplifier OutputDifferential
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.8V/µs
Supply Voltage Range
2.5V to 5.5V
No. of Pins
14Pins
Instrumentation Amplifier Type
Programmable Gain, Zero-Drift
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Slew Rate
0.8V/µs
Amplifier Case Style
TSSOP
Input Offset Voltage
2.5µV
Gain Bandwidth Product
3MHz
IC Case / Package
TSSOP
CMRR
138dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Amplifiers
1 Amplifier
Bandwidth
3MHz
Amplifier Output
Differential
Technical Docs (2)
Alternatives for ISL28633FVZ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
Product traceability