Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoFS1027
Order Code3381336
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min0l/min
Flow Rate Max10l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min5V
Supply Voltage Max5.5V
Accuracy-
Media TypeLiquid
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Pressure Max30psi
Port Size12.7mm
Supply Voltage DC Max5.5V
Supply Voltage DC Min5V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
10l/min
Operating Pressure Max
-
Supply Voltage Max
5.5V
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
70°C
SVHC
No SVHC (12-Jan-2017)
Port Size
12.7mm
Supply Voltage DC Min
5V
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
5V
Accuracy
-
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
-
Pressure Max
30psi
Supply Voltage DC Max
5.5V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015573
Product traceability