Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 23.780 |
10+ | kr 17.950 |
25+ | kr 16.380 |
50+ | kr 15.630 |
100+ | kr 14.810 |
250+ | kr 14.430 |
500+ | kr 13.390 |
1000+ | kr 12.860 |
Product Information
Product Overview
The DG408DYZ is a single 8-channel Monolithic CMOS Analogue Multiplexer is drop-in replacements for the popular DG508A and DG509A series devices. They each include an array of eight analogue switches, a TTL/CMOS compatible digital decode circuit for channel selection, a voltage reference for logic thresholds and an ENABLE input for device selection when several multiplexers are present. The DG408 feature lower signal ON resistance (<lt/>100Ω) and faster switch transition time (tTRANS <lt/>250ns) compared to the DG508A or DG509A. Charge injection has been reduced, simplifying sample and hold applications. The improvements in the DG408 series are made possible by using a high-voltage silicon-gate process. An epitaxial layer prevents the latch-up associated with older CMOS technologies. Power supplies may be single-ended from +5 to +34V or split from ±5 to ±20V. The analogue switches are bilateral, equally matched for AC or bidirectional signals.
- 100Ω ON-Resistance (maximum)
- <lt/>11mW Low power consumption (PD)
- <lt/>250ns tTRANS, <lt/>150ns tON/OFF(EN) Fast switching action
- Low charge injection
- Upgrade from DG508A/DG509A
- TTL, CMOS compatible
- Single or split supply operation
Applications
Audio, Test & Measurement, Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
40ohm
16Pins
40ohm
-
-
-40°C
-
MSL 2 - 1 year
1Circuits
± 15V
SOIC
8Channels
40ohm
8:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for DG408DYZ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate