Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 44.190 |
10+ | kr 31.170 |
25+ | kr 29.760 |
50+ | kr 27.820 |
100+ | kr 25.820 |
Price for:Each
Minimum: 1
Multiple: 1
kr 44.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No9FGL0851CKILF
Order Code4076270
Technical Datasheet
Clock IC TypeClock Generator
Frequency25MHz
No. of Outputs8Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleVFQFPN-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
9FGL0851CKILF is a 3.3V PCIe Gen1–5 clock generator. Each differential output has a dedicated OE# pin supporting PCIe CLKREQ# functionality. Typical application includes servers/high-performance computing, nVME storage, networking and accelerators industrial control.
- 48-VFQFPN package, number of clock output is 8, 85ohm output impedance
- Common clocked, independent reference with and without spread spectrum (SRIS, SRNS)
- One 3.3V LVCMOS REF output with wake-on support
- 90fs RMS typical jitter (PCIe Gen5 CC), <lt/> 50ps cycle-to-cycle jitter on differential outputs
- <lt/> 50ps output-to-output skew on differential outputs, ±0ppm synthesis error on differential outputs
- 112–206mW typical power consumption (at 3.3V)
- 25MHz input frequency, OE# pins support PCIe CLKREQ# function
- SMBus-selectable CC/SRIS -0.25% spread, two selectable SMBus addresses
- Temperature range from -40°C to +85°C
- VDDIO rail allows 35% power savings at optional 1.05V
Technical Specifications
Clock IC Type
Clock Generator
No. of Outputs
8Outputs
Supply Voltage Max
3.465V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
25MHz
Supply Voltage Min
3.135V
Clock IC Case Style
VFQFPN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
Product traceability