Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRELPOL
Manufacturer Part NoR15-2012-23-1024-WTL
Order Code3459132
Product RangeR15 Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 92.970 |
| 5+ | kr 87.640 |
| 25+ | kr 84.540 |
| 50+ | kr 81.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr 92.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRELPOL
Manufacturer Part NoR15-2012-23-1024-WTL
Order Code3459132
Product RangeR15 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeR15 Series
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC440V
Relay TerminalsPlug In
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance430ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Miniature industrial relays for general applications
- Designed for 35mm mounted in plug-in sockets
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
DIN Rail
Contact Voltage VAC
440V
Contact Voltage VDC
24V
Coil Resistance
430ohm
Coil Voltage
24VDC
Product Range
R15 Series
Coil Type
DC
Relay Terminals
Plug In
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083