Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoCUB4CL30
Order Code4242532
Product RangeCUB4CL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,106.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,106.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoCUB4CL30
Order Code4242532
Product RangeCUB4CL Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionCurrent Loop Indicator
Meter Range4mA to 20mA, 10mA to 50mA
Digit Height0.6"
Panel Cutout Height33mm
Panel Cutout Width68mm
Supply Voltage Min9VDC
Supply Voltage Max28VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeCUB4CL Series
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
4mA to 20mA, 10mA to 50mA
Panel Cutout Height
33mm
Supply Voltage Min
9VDC
Operating Temperature Min
0°C
Product Range
CUB4CL Series
Meter Function
Current Loop Indicator
Digit Height
0.6"
Panel Cutout Width
68mm
Supply Voltage Max
28VDC
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133812