Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPA150Q-11054SRUW/P
Order Code3772145
Product RangeRPA150Q-RUW Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 890.410 |
Price for:Each
Minimum: 1
Multiple: 1
kr 890.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPA150Q-11054SRUW/P
Order Code3772145
Product RangeRPA150Q-RUW Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick
Input Ratio16:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 154V
Output Current - Output 12.8A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4.242kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed
Width39mm
Height12.7mm
Depth60.6mm
Input Voltage DC Min14.4V
Input Voltage DC Max170V
Product RangeRPA150Q-RUW Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
150W quarter-brick RPA150Q series regulated DC/DC converter designed for railway rolling stock and high voltage battery applications.
- 16:1 ultra wide input voltage range
- 4.242KVDC/1 minute reinforced insulation
- CE marked, CB report, UL marked
- Meets EN50155, EN45545-2 and EN50121-3-2
- Efficiency up to 89%
- 54VDC nominal output voltage
Technical Specifications
Power Supply Applications
ITE
Input Ratio
16:1
No. of Outputs
1 Output
Output Current - Output 1
2.8A
Output Current - Output 2
-
Isolation Voltage
4.242kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
14.4V
Product Range
RPA150Q-RUW Series
DC / DC Converter Type
Quarter Brick
Output Power Max
150W
Output Voltage - Output 1
54V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
110V
Width
39mm
Depth
60.6mm
Input Voltage DC Max
170V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088