| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | kr 274.930 | 
Product Information
Product Overview
REM4A-4805S/SMD is a REM4A series medical grade regulated single output DC/DC converter. It features reinforced 250VAC continuous working isolation with ≥8mm creepage/clearance. The compact package offers industry standard pinouts with tightly regulated output and UVLO, SCP, and OVP. The operating ambient temperature range is from -40°C to +80°C without derating. The converter is UL marked and certified to IEC, EN, and ANSI/AAMI 60601 3rd. Ed. safety and 4th Ed. EMC medical standards as well as IEC, EN, UL 62368-1 industrial standards. The low 2μA leakage current complies with medical applied part for B, BF, and CF rating limits as defined by IEC60601-1. Applications include medical, building and home automation, industrial and automation, test and measurement.
- 36VDC to 75VDC input voltage range
 - 5VDC nominal output voltage
 - 700mA maximum output current
 - 79% typical efficiency (tested at minimum input and full load at +25°C ambient)
 - 2MOPP, 250VAC working voltage isolation
 - Up to 5KVAC/1min reinforced insulation
 - 2:1 wide input range, 100KHz internal operating frequency
 - 3 year warranty, -40°C to +105°C operating temperature range
 - SMD package
 - Dimension (LxWxH) is 24.3 x 14.4 x 10.2mm
 
Technical Specifications
ITE, Industrial & Medical
2:1
1 Output
700mA
-
5kV
Fixed
10.2mm
36VDC
REM4A Series
SMD-16, Module
4W
5VDC
-
Regulated
48V
14.4mm
24.3mm
75VDC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate