Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRCD-48-1.00
Order Code3255699
Product RangeRCD-48 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 185.110 |
| 5+ | kr 169.150 |
| 10+ | kr 154.620 |
| 50+ | kr 148.630 |
| 100+ | kr 142.930 |
Price for:Each
Minimum: 1
Multiple: 1
kr 185.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRCD-48-1.00
Order Code3255699
Product RangeRCD-48 Series
Technical Datasheet
Power Supply ApplicationsRailway
Product RangeRCD-48 Series
Output Power Max56W
Output Voltage Max56V
Output Current1A
Dimming Control TypeAnalogue, Digital
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage Min9V
Input Voltage Max60V
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
Railway
Output Power Max
56W
Output Current
1A
DC / DC Converter Mounting
Through Hole
Input Voltage Min
9V
SVHC
No SVHC (21-Jan-2025)
Product Range
RCD-48 Series
Output Voltage Max
56V
Dimming Control Type
Analogue, Digital
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage Max
60V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013