33 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 130.440 |
5+ | kr 125.730 |
10+ | kr 121.840 |
20+ | kr 117.960 |
50+ | kr 114.070 |
Product Information
Product Overview
RACM30-24SK/277 is a RACM30-K/277 series AC/DC module provides a leading thermally effective Power yield of 9.2Watts per inch³ at 60°C still air for continuous loads of 30Watts plus additional peak capability. This module operates in a temperature range of -40°C to 90°C in compliance with safety standards of medical MOPP, household-, industrial, and measurement markets. Safety reports rate the series as LPS limited power source and OVCIII for an operating altitude of up to 5000m. A comfortable margin to EMI Class B limits, even with outputs connected to the ground, ease system implementation for quick time-to-market without additional external circuitry such as fuses or filters. For designers, maximum flexibility for this encapsulated, solder-mountable module is pin-to-pin compatible with the well-established series RAC20-K.
- Input voltage range from 85 to 305VAC, output voltage is 24VDC
- Output current is 1250mA, efficiency is 89%
- Maximum load capacitance is 8000μF
- Meets EN55032 “B” in PELV configuration
- No load power consumption is 100mW, output ripple and noise is 100mVp-p(20W BW)
- Overvoltage, overcurrent and short circuit protection
- Isolation voltage is 4KVAC
- Encapsulated & potted, through hole module
- EN60601-1-2, EN61204-3 compliant, EN55014-1/-2 compliant
- Dimension is 52.5 x 40.0 x 25.5mm, 3 year warranty
Technical Specifications
ITE, Household, Laboratory & Medical
30W
1.25A
-
-
85V AC to 305V AC
25.5mm
RACM30-K/277 Series
1 Output
24V
-
-
Adjustable, Fixed
40mm
52.5mm
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate