Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-78W12-0.5
Order Code2760752
Product RangeR-78W Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 77.980 | 
| 5+ | kr 74.990 | 
| 10+ | kr 74.010 | 
| 50+ | kr 66.370 | 
| 100+ | kr 65.020 | 
| 250+ | kr 63.750 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 77.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78W12-0.5
Order Code2760752
Product RangeR-78W Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6W
Output Voltage Nom12V
Output Current Max500mA
DC / DC Converter Output TypeFixed
Product RangeR-78W Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min15V
Input Voltage DC Max32V
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Current Max
500mA
Product Range
R-78W Series
Input Voltage DC Min
15V
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Nom
12V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
32V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047