Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-78C15-1.0
Order Code1903043
Product RangeR-78Cxx-1.0 Series
Technical Datasheet
25 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 94.310 |
| 5+ | kr 92.290 |
| 10+ | kr 90.790 |
| 50+ | kr 87.350 |
| 100+ | kr 82.400 |
| 250+ | kr 80.760 |
Price for:Each
Minimum: 1
Multiple: 1
kr 94.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78C15-1.0
Order Code1903043
Product RangeR-78Cxx-1.0 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage Nom15V
Output Current Max1A
DC / DC Converter Output TypeFixed
Product RangeR-78Cxx-1.0 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min18V
Input Voltage DC Max42V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R-78C15-1.0 is a 1-output 15W through hole-mount non-isolated DC/DC Converter with wide input range. Switching regulator is ideally suited to replace 1 Amp 78xx linear regulators and is pin compatible. Efficiencies of up to 96% mean that very little energy is wasted as heat and the high input voltage is useful feature.
- Low profile
- Thermal shutdown
- Low ripple and noise
- No need for heatsinks
- Short circuit protection
- Non-standard outputs available as specials
- 96% Efficiency
Applications
Signal Processing, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current Max
1A
Product Range
R-78Cxx-1.0 Series
Input Voltage DC Min
18V
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Nom
15V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
42V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002