Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 80.310 |
| 5+ | kr 76.930 |
| 10+ | kr 76.260 |
| 50+ | kr 69.590 |
| 100+ | kr 67.870 |
| 250+ | kr 66.520 |
Product Information
Product Overview
The R-78B5.0-1.0L is a 1-output Non-isolated Switching Regulator with non standard output voltage and wide input range. The R-78Bxx-1.0 series high efficiency regulator is ideally suited to replace 78xx linear regulators and is pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. The L-Version with 90° pins allows direct replacement for laid-flat regulators where component height is at a premium.
- Efficiency up to 97%, no need for heatsinks
- Short-circuit protection, thermal shutdown
- Non standard outputs available as specials
- Low ripple and noise
Applications
Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
5W
1A
R-78Bxx-1.0L Series
6.5V
No SVHC (21-Jan-2025)
1 Output
5V
Fixed
Through Hole
32V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate