Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-725.0P
Order Code2353758
Product RangeR-7 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 219.840 |
5+ | kr 213.290 |
10+ | kr 206.670 |
20+ | kr 202.510 |
Price for:Each
Minimum: 1
Multiple: 1
kr 219.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-725.0P
Order Code2353758
Product RangeR-7 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom5V
Output Current Max2A
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingThrough Hole
Input Voltage DC Min6.5V
Input Voltage DC Max28V
Depth32.2mm
Width9.1mm
Height15mm
Product RangeR-7 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R-725.0P is a 1-output Non-isolated Switching Regulator with adjustable output voltage and wide input range. The R-7XXX series high performance regulator synchronous rectified design yields excellent efficiencies of up to 97%. Short-circuit protection reduces the short circuit input current to under 50mA.
- Adjustable positive step down
- Integrated switching regulator
- Overload protection
- Remote on/off control
- Continuous short-circuit protection
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
6.5V
Depth
32.2mm
Height
15mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
SIP
Output Power Max
-
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
28V
Width
9.1mm
Product Range
R-7 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009